
The SN65C1168N is a dual 10Mbps transceiver with two drivers and two receivers. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a DIP-16 package and is mounted through a hole. It is RoHS compliant and suitable for use in full duplex applications.
Texas Instruments SN65C1168N technical specifications.
| Package/Case | N |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 9mA |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C1168N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
