The SN65C1168NE4 is a dual 2-transceiver bus transceiver from Texas Instruments. It operates at a supply voltage of 5V and has a data rate of 10Mbps. The device is packaged in a DIP-16 package and is compliant with ROHS standards. It is designed for use in through-hole mounting applications and has a weight of 0.03357oz. The SN65C1168NE4 is a member of the SN65C1168 series and is not radiation hardened.
Texas Instruments SN65C1168NE4 technical specifications.
| Package/Case | N |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65C1168 |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C1168NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.