
Dual differential drivers and receivers, this transceiver IC operates at up to 10Mbps with a full-duplex capability. Featuring two drivers and two receivers, it supports a wide operating temperature range from -40°C to 85°C and a supply voltage of 4.5V to 5.5V. Packaged in a 16-TSSOP, this lead-free and RoHS compliant component is supplied in a rail/tube format.
Texas Instruments SN65C1168PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 9mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C1168PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.