
The SN65C1168PWR is a dual full-duplex transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It supports data rates of up to 10Mbps and is powered by a 5V supply voltage. The device is packaged in a lead-free TSSOP-16 package and is RoHS compliant.
Texas Instruments SN65C1168PWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C1168PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
