The SN65C1168PWRG4 is a dual 5V 10Mbps bus transceiver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP-16 package. The device is RoHS compliant and contains lead. It has a supply current of 9mA and a weight of 0.002183oz.
Texas Instruments SN65C1168PWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65C1168 |
| Supply Current | 9mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C1168PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.