
The SN65C1406DRG4 is a 3-channel bus transceiver from Texas Instruments, operating on a 5V supply voltage with a maximum supply current of 2mA. It is packaged in a SOIC-16 package and is suitable for surface mount applications. The device is RoHS compliant and has an operating temperature range of -40°C to 85°C. It is designed for use in bus transceiver applications and is not radiation hardened.
Texas Instruments SN65C1406DRG4 technical specifications.
| Package/Case | D |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65C1406 |
| Supply Current | 2mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C1406DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
