
This surface mount bus transceiver operates at a supply voltage of 5V and has a maximum supply current of 2mA. It is packaged in a lead-free SSOP-48 package and is RoHS compliant. The device is rated for operation over a temperature range of -40°C to 85°C.
Texas Instruments SN65C23243DL technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Receivers | 10 |
| Number of Transceivers | 1 |
| Number of Transmitters | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C23243DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
