The SN65C23243DLG4 is a surface mount bus transceiver from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is available in a 25-piece SSOP package and is packaged in a rail/Tube configuration. The SN65C23243DLG4 is RoHS compliant and features a data rate of 250Kbps.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN65C23243DLG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Receivers | 10 |
| Number of Transceivers | 1 |
| Number of Transmitters | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65C23243 |
| Supply Current | 2mA |
| Weight | 0.021175oz |
| RoHS | Compliant |
No datasheet is available for this part.