The SN65C23243DLRG4 is a surface mount bus transceiver from Texas Instruments with six drivers and ten receivers. It operates at a maximum temperature of 85°C and a minimum of -40°C. The device is powered by a 5V supply voltage and draws a supply current of 2mA. It is available in a tape and reel package with 1000 units per reel. The SN65C23243DLRG4 is RoHS compliant and does not have radiation hardening. It has a data rate of 250Kbps.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Receivers | 10 |
| Number of Transceivers | 1 |
| Number of Transmitters | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65C23243 |
| Supply Current | 2mA |
| Weight | 0.021175oz |
| RoHS | Compliant |