The SN65C3221DB is a single receiver IC with a data rate of 1Mbps. It is packaged in a lead-free SSOP-16 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and can handle supply voltages between 3V and 5.5V. It is RoHS compliant and does not contain any SVHC substances.
Texas Instruments SN65C3221DB technical specifications.
| Package/Case | SSOP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C3221DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.