The SN65C3221DBE4 is a single-chip bus transceiver with a data rate of 1000Kbps. It operates within a temperature range of -40°C to 85°C and is supplied with a 5V voltage. The device is packaged in a surface-mount SSOP package and is compliant with RoHS regulations. It is designed for use in applications where a high-speed transceiver is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65C3221 |
| Supply Current | 1mA |
| Weight | 0.004536oz |
| RoHS | Compliant |