
Full-duplex, multichannel RS-232 line driver/receiver with a 1Mbps data rate. This surface mount transceiver operates from a 3V to 5.5V supply voltage, with a typical operating supply voltage of 5V and a low operating supply current of 1mA. Features include one driver and one receiver, housed in a 16-SSOP package. Suitable for industrial applications with an operating temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN65C3221DBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C3221DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
