The SN65C3221DBRG4 is a surface mount bus transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 5V and has a supply current of 1mA. This device is RoHS compliant and available in a package quantity of 2000 units per reel. The SN65C3221DBRG4 is a single transceiver with a data rate of 1000Kbps and is suitable for use in applications where a reliable and efficient communication interface is required.
Texas Instruments SN65C3221DBRG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65C3221 |
| Supply Current | 1mA |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C3221DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.