
Single channel RS-232 transceiver, operating from 3V to 5.5V, supports a 1 Mbit/s data rate. Features full-duplex communication with one driver and one receiver. Packaged in a 16-pin SSOP for surface mounting, this lead-free component offers an operating temperature range of -40°C to 85°C. Output voltage reaches 13.2V with a typical supply current of 1mA.
Texas Instruments SN65C3221EDBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 13.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C3221EDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
