
Full-duplex, single-channel RS-232 line driver/receiver with a 1Mbps data rate. Features +/-15kV IEC-ESD protection and operates from a 3V to 5.5V supply voltage. This surface-mount component, housed in a 16-TSSOP package, offers a 13.2V output voltage and a propagation delay of 150ns. Designed for a wide operating temperature range of -40°C to 85°C, it is RoHS compliant and lead-free.
Texas Instruments SN65C3221EPW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 13.2V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Thickness | 1mm |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C3221EPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
