
Single channel RS-232 transceiver, supporting 3V to 5.5V operation with a 1 Mbit/s data rate. Features a full-duplex, surface-mount design in a 16-TSSOP package. Offers one driver and one receiver, with a propagation delay of 0.15µs. Operates across a temperature range of -40°C to 85°C.
Texas Instruments SN65C3221EPWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of I/Os | 4 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Thickness | 1mm |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C3221EPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
