
Automotive-grade full-duplex RS-232 transceiver, operating from 3V to 5.5V with a 1000Kbps data rate. Features one driver and one receiver in a 16-TSSOP surface-mount package. Designed for automotive applications with a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN65C3221IPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C3221IPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
