The SN65C3222EDWRG4 is a dual UART transceiver from Texas Instruments. It operates over a supply voltage range of 3V to 5.5V and features a maximum operating temperature of 85°C. This device is suitable for surface mount applications and is available in a 2000-unit package quantity. The SN65C3222EDWRG4 is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65C3222E |
| Supply Current | 1mA |
| Weight | 0.017662oz |
| RoHS | Compliant |