The SN65C3222EPWG4 is a dual UART transceiver from Texas Instruments, designed for surface mount applications. It operates at a maximum temperature of 85°C and a minimum of -40°C. The device has a supply voltage of 5V and a supply current of 1mA. It is RoHS compliant and lead free. The SN65C3222EPWG4 is packaged in a TSSOP package and is available in quantities of 70.
Texas Instruments SN65C3222EPWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C3222EPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
