
Full-duplex, multichannel RS-232 line driver/receiver with two drivers and two receivers. Features a 3V to 5.5V operating supply voltage, 1000Kbps data rate, and 35mA output current. This surface-mount component offers +/-15kV ESD protection and operates across a -40°C to 85°C temperature range. Packaged in a 20-TSSOP on tape and reel, it is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN65C3222EPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65C3222EPWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 35mA |
| Output Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C3222EPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
