The SN65C3222PWG4 is a dual UART transceiver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is mounted using surface mount techniques and is packaged in a TSSOP-20 package. The SN65C3222PWG4 is compliant with RoHS regulations and is available in quantities of 70 per rail/Tube packaging. It has a supply current of 1mA and a weight of 0.002716oz.
Texas Instruments SN65C3222PWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65C3222 |
| Supply Current | 1mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C3222PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.