
The SN65C3222PWRG4 is a dual UART transceiver from Texas Instruments. It operates at a maximum temperature of 85°C and a minimum of -40°C. The device is mounted using surface mount technology and has a supply voltage of 5V. It consumes a supply current of 1mA. The SN65C3222PWRG4 is packaged in a TSSOP-20 package and is available in quantities of 2000. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65C3222 |
| Supply Current | 1mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
