
The SN65C3223DW is a dual UART transceiver with a data rate of 1Mbps. It is packaged in a SOIC-20 package and is designed to operate over a temperature range of -40°C to 85°C. The device is lead free and RoHS compliant. It has two receivers and two transmitters, with a supply current of 1mA. The SN65C3223DW is suitable for use in surface mount applications.
Texas Instruments SN65C3223DW technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C3223DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.