
The SN65C3223DWG4 is a dual UART transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is available in a 20-pin SOIC package. The device has two receivers and two transmitters, with a supply current of 1mA and a maximum supply voltage of 5.5V. It is RoHS compliant and available in a rail/Tube packaging configuration.
Texas Instruments SN65C3223DWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65C3223 |
| Supply Current | 1mA |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C3223DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
