The SN65C3223EDWRG4 is a dual UART I2C/SPI bridge IC with a 64-bit FIFO and a data rate of 100Kbps. It is packaged in a SOIC-20 package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and is supplied with a 5V voltage. It is RoHS compliant and available in a tape and reel packaging format with 2000 units per package.
Texas Instruments SN65C3223EDWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65C3223E |
| Supply Current | 1mA |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C3223EDWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.