The SN65C3223PW is a dual-transceiver integrated circuit from Texas Instruments, designed for surface-mount applications. It operates within a temperature range of -40°C to 85°C and can handle a supply voltage of 3V to 5.5V. The device has a supply current of 1mA and supports data rates of up to 1Mbps. The SN65C3223PW is packaged in a TSSOP-20 package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65C3223PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C3223PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.