The SN65C3232DBRE4 is a dual UART transceiver from Texas Instruments, operating at a data rate of 1000Kbps and a supply voltage of 5V. It is packaged in a surface mount SSOP16 package and is rated for operation between -40°C and 85°C. This device is not radiation hardened and contains lead, but is RoHS compliant. It has two drivers, two receivers, and two transmitters.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65C3232 |
| Supply Current | 1mA |
| Weight | 0.004536oz |
| RoHS | Compliant |