The SN65C3232DRE4 is a surface-mount dual-port bus transceiver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device features two receivers and two transmitters, with a data rate of 1000Kbps. It is packaged in a 16-pin SOIC package and is compliant with RoHS regulations.
Texas Instruments SN65C3232DRE4 technical specifications.
| Package/Case | D |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SN65C3232 |
| Supply Current | 1mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C3232DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.