
The SN65C3232DWG4 is a dual bus transceiver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied by a 5V voltage source. The device is packaged in a SOIC-16 package and is suitable for surface mount applications. The SN65C3232DWG4 is RoHS compliant and contains lead, making it non-lead free. It has a supply current of 1mA and a weight of 0.014829oz.
Texas Instruments SN65C3232DWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65C3232 |
| Supply Current | 1mA |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C3232DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
