The SN65C3232DWRE4 is a dual bus transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It can handle supply voltages between 3V and 5.5V, with a typical operating supply voltage of 5V. The device is available in a surface mount SOIC package, with a packaging quantity of 2000 units per reel. The SN65C3232DWRE4 is RoHS compliant and contains lead, making it suitable for certain applications. It has a supply current of 1mA and a weight of 0.014829 ounces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65C3232DWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65C3232 |
| Supply Current | 1mA |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C3232DWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.