
The SN65C3232EDE4 is a dual 2-transceiver interface IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 5.5V. The device is RoHS compliant and packaged in a 40-unit rail/Tube SOIC-16 package. It has a supply current of 1mA and is designed for surface mount applications.
Texas Instruments SN65C3232EDE4 technical specifications.
| Package/Case | D |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C3232EDE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
