
Dual channel RS-232 transceiver supporting 1Mbps data rates and full-duplex communication. Features +/-15kV IEC-ESD protection and operates from a 3V to 5.5V supply. Includes 2 drivers and 2 receivers, with a typical operating supply current of 1mA. Packaged in a 16-SOIC surface-mount case, this RoHS-compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN65C3232EDR technical specifications.
| Package/Case | D |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C3232EDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
