
Dual channel RS-232 line driver/receiver supporting 1Mbps data rates and full-duplex communication. Operates from a 3V to 5.5V supply voltage range with a typical 5V operating voltage. Features +/-15kV IEC-ESD protection and a 35mA output current. Packaged in a 16-TSSOP for surface mounting, this lead-free and RoHS-compliant component offers a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN65C3232EPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65C3232EPWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 35mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C3232EPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
