The SN65C3232PWE4 is a dual-receiver bus transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed to function at a supply voltage of 5V and has a supply current of 1mA. The device is packaged in a TSSOP package and is compliant with RoHS regulations. It is intended for use in surface-mount applications and is available in quantities of 90 per rail/tube packaging.
Texas Instruments SN65C3232PWE4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65C3232 |
| Supply Current | 1mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C3232PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.