
The SN65C3238DBRG4 is a surface mount bus transceiver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 5.5V. The device has a supply current of 2mA and is available in a tape and reel package with 2000 units per package. The SN65C3238DBRG4 is a RoHS compliant device and is suitable for use in applications where a high-speed transceiver is required.
Texas Instruments SN65C3238DBRG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65C3238 |
| Supply Current | 2mA |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C3238DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
