
Multichannel RS-232 line driver/receiver supporting 3V to 5.5V operation with a 1Mbps data rate. Features 5 drivers and 3 receivers, enabling full-duplex communication. Offers +/-15kV IEC-ESD protection and operates across a -40°C to 85°C temperature range. Packaged in a 28-pin SSOP for surface mounting, this RoHS-compliant component is supplied on tape and reel.
Texas Instruments SN65C3238EDBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of I/Os | 16 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C3238EDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
