
The SN65C3238PWR is a surface-mount, lead-free transceiver with five drivers and three receivers. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The device is powered by a 5V supply voltage and has an operating supply current of 2mA. It is compliant with RoHS and is packaged in a tape and reel format.
Texas Instruments SN65C3238PWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transmitters | 5 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C3238PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
