The SN65C3238PWRE4 is a surface mount transceiver with a TSSOP-28 package, suitable for operating temperatures between -40°C and 85°C. It can operate with a supply voltage of 3V to 5.5V and has a data rate of 1000Kbps. This transceiver is not radiation hardened and is not lead-free. It is RoHS compliant and available in a tape and reel packaging with 2000 units per package.
Texas Instruments SN65C3238PWRE4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65C3238 |
| Supply Current | 2mA |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C3238PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.