The SN65C3238PWRG4 is a 5V bus transceiver with a data rate of 1000Kbps. It is packaged in a TSSOP-28 package and is suitable for surface mount. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is not radiation hardened and contains lead, making it non-lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65C3238 |
| Supply Current | 2mA |
| Weight | 0.004145oz |
| RoHS | Compliant |