The SN65C3243DWE4 is a 16-bit transceiver IC from Texas Instruments, designed for surface mount applications. It operates at a maximum temperature of 85°C and a minimum of -40°C, with a supply voltage of 5V and a supply current of 1mA. The device is packaged in a SOIC-20 package and is RoHS compliant. It features a propagation delay of 0.15us and supports data rates of up to 1000Kbps.
Texas Instruments SN65C3243DWE4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of I/Os | 16 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C3243DWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
