This 5V receiver IC features a supply current of 1mA and operates over a temperature range of -40°C to 85°C. It is available in a lead-free SOIC package and is RoHS compliant. The IC has 5 receivers and is suitable for surface mount applications.
Texas Instruments SN65C3243DWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C3243DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
