The SN65C3243DWRE4 is a 5V transceiver with a data rate of 1000Kbps, packaged in a SOIC-28 package. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and contains lead, with a supply current of 1mA. It is available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65C3243 |
| Supply Current | 1mA |
| Weight | 0.025778oz |
| RoHS | Compliant |