The SN65C3243PW is a 5V full-duplex bus transceiver with 3 drivers and 5 receivers. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is available in a TSSOP28 package and is suitable for surface mount applications. The transceiver has a data rate of 1000Kbps and a supply current of 1mA.
Texas Instruments SN65C3243PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65C3243PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
