
1.5-Gbps LVDS/LVPECL/CML-to-CML translator/repeater featuring a single channel and one bit. This interface IC operates with a supply voltage range of 3V to 3.6V, typically 3.3V, and offers a maximum output current of 400uA. With a propagation delay and turn-on delay time of 0.8ns, it supports a data rate of 1500Mbps. The component is housed in an 8-SOIC package, suitable for Surface Mount Device (SMD/SMT) termination, and operates within a temperature range of -40°C to 85°C. It is RoHS compliant and lead-free.
Texas Instruments SN65CML100D technical specifications.
| Package/Case | SOIC |
| Data Rate | 1500Mbps |
| Interface | LVDS |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 400uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65CML |
| Termination | SMD/SMT |
| Turn-On Delay Time | 0.8ns |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65CML100D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
