
The SN65CML100DG4 is a 1-channel translator IC from Texas Instruments, packaged in a SOIC package. It operates within a temperature range of -40°C to 85°C and is designed to function with a supply voltage of 3.3V. The device has a data rate of 1500Mbps and a propagation delay of 0.8ns. It is RoHS compliant and available in a rail/Tube packaging quantity of 75 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 1500Mbps |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 400uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65CML |
| Turn-On Delay Time | 0.8ns |
| Weight | 0.002677oz |
| RoHS | Compliant |
