The SN65CML100DGK is a 1-channel LVDS translator with a data rate of 1500Mbps. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device is packaged in a VSSOP package and is compliant with RoHS regulations. It has a propagation delay of 0.8ns and a turn-on delay time of 0.8ns.
Sign in to ask questions about the Texas Instruments SN65CML100DGK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65CML100DGK technical specifications.
| Package/Case | VSSOP |
| Data Rate | 1500Mbps |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 400uA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65CML |
| Turn-On Delay Time | 0.8ns |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65CML100DGK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
