
The SN65CML100DGKR is a 1-channel 1-bit translator from Texas Instruments, operating within a supply voltage range of 3V to 3.6V. It features a propagation delay of 0.8ns and a turn-on delay time of 0.8ns. The device is packaged in a VSSOP-8 package and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65CML100DGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSSOP |
| Data Rate | 1500Mbps |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 400uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65CML |
| Turn-On Delay Time | 0.8ns |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65CML100DGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
