The SN65DP149RSBR is a specialized IC with 40 terminals, operating within a -40°C to 85°C temperature range. It has a quad terminal position and is available in a WQFN-40 package. The device has a single function and four channels, with a maximum supply voltage of 1.27V and a minimum supply voltage of 1V.
Texas Instruments SN65DP149RSBR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.27 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN65DP149RSBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.