The SN65DPHY440SSRHRT is a 28-pin quad channel industrial IC from Texas Instruments, operating within a temperature range of -40 to 85 degrees Celsius. It features a quad terminal position and a JEDEC package code of R-PQCC-N28. The device measures 3.5mm in width and 5.5mm in length, with a supply voltage range of 1.62 to 1.98V. It is designed for industrial applications and is available in the HVQCCN package type.
Texas Instruments SN65DPHY440SSRHRT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N28 |
| Width | 3.5 |
| Length | 5.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.98 |
| Supply Voltage-Min (Vsup) | 1.62 |
| Number of Channels | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN65DPHY440SSRHRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.