The SN65DSI83ZQET is a specialized telecom IC from Texas Instruments, featuring a 64-pin S-PBGA-B64 package with a bottom terminal position. It operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 1.8V. This IC is designed for high-reliability applications, with a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |